5552562-1
KIT,HDW,BAIL LOCK,VERT MTG
Easily secure your vertical mount CHAMP Docking Connector with the KIT,HDW,BAIL LOCK,VERT MTG Hardware Kit. This essential accessory includes all necessary components for reliable installation, featuring a .75-inch screw length for optimal stability. Packaged in a convenient bag, the kit ensures easy access and organization. Designed for Data and Devices applications, it guarantees seamless connectivity and compliance with RoHS standards. Upgrade your setup with this high-quality Bail Lock kit, a must-have for any industrial or commercial environment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552562-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Bail Lock, Hardware Kits |
Mount Angle: | Vertical |
Screw Length: | 19.05 mm, .75 in |
Package Quantity: | 1, 2 |
GPL: | 341 |
Packaging: | Bag, Kit |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Connector Product Type: | Accessory |
Part Aliases: | 5552562-1 |
SKU: | AMP5552562-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |