5552568-1
HDW KIT,SCR LOCK,PNL MTG,CHAMP
Enhance the security and stability of your CHAMP Docking Connector with our HDW KIT,SCR LOCK,PNL MTG,CHAMP. This essential hardware kit includes screw locks for panel mounting, ensuring a reliable connection in data and device applications. With a screw length of .64 inches (16.25 mm) and a 4-40 thread size, it offers easy installation. RoHS compliant and packaged in a convenient bag, this kit is a must-have accessory for front or rear mount panel attachments. Elevate your connectivity with this reliable and durable solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552568-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Hardware Kits, Screwlock |
Screw Length: | 16.25 mm, .64 in |
Package Quantity: | 1, 2 |
GPL: | 341 |
Packaging: | Bag, Kit |
Panel Mount: | With |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Panel Attachment Style: | Front Mount, Rear Mount |
Part Aliases: | 2T2216-000,4-16211-7295;5552568-1 |
SKU: | AMP5552568-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |