177734-1

AMP DOCKING CONN FOR GUIDE PIN

Enhance the reliability and functionality of your AMP Docking Connector with this essential Guide Pin accessory. Designed for seamless integration, it ensures precise alignment and secure mating of connectors, minimizing the risk of damage or disconnection. With a thread length of 6mm (.236 in) and a total length of 10.45mm (.411 in), it meets industry standards for optimal performance. Its durable construction and compatibility with the CHAMP Docking Connector series make it a must-have for any data or device application. Rest assured, this Guide Pin complies with RoHS regulations, underscoring our commitment to environmental responsibility. Elevate your connector assembly process with this critical component, guaranteeing smooth and efficient operations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 177734-1
Series: CHAMP Docking Connectors
Accessory Type: Guide Pin
Thread Length: .236 in, 6 mm
GPL: 036
GPL Description: Data and Devices
Product Code: 1998
ECCN: EAR99
Length: 10.45 mm, .411 in
Part Aliases: 177734-1
SKU: AMP177734-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: