5554726-1
SCREW,PAN HD, CPTV,SHLD CHAMP
Enhance the security and durability of your CHAMP Docking Connectors with our Captive Pan Head Screws. Crafted for precision, these screws feature a shielded design for optimal performance. Measuring .333 inches in length with a thread length of .11 inches, they ensure a secure fit. Packaged conveniently in a set of 500, these screws are essential for any connectivity project. Compliant with RoHS standards, they guarantee eco-friendly usage. Upgrade your setup with these high-quality accessories, designed for seamless integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5554726-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Captive Pan Head Screw |
Screw Length: | .333 in, 8.46 mm |
Thread Length: | .11 in, 2.79 mm |
Package Quantity: | 500 |
GPL: | 341 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 UNC 2A |
Connector Product Type: | Accessory |
Part Aliases: | 5554726-1 |
SKU: | AMP5554726-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |