5552657-1
SCREW, MTG, HEX HD
Enhance the stability of your CHAMP Docking Connector with our Hex HD Mounting Screw. Designed for secure installation, this .65-inch screw features a 4-40 thread size, ensuring a perfect fit. With RoHS compliance and packaging for convenience, it's the ideal accessory for your data and device connectivity needs. Trust in its durable construction and easy installation process for seamless integration into your setup. Elevate your connector performance with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5552657-1 |
Series: | CHAMP Docking Connectors |
Accessory Type: | Mounting Screw |
Screw Length: | 16.51 mm, .65 in |
Package Quantity: | 1 |
GPL: | 341 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 1745 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Part Aliases: | 5552657-1 |
SKU: | AMP5552657-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |