55675-2
RECEPT,PIDG FASTON 22-18 250
Enhance your electrical connections with these PIDG FASTON 22-18 250 receptacles, designed for optimal performance in 18-22 AWG wire applications. Crafted from durable brass with a tin plating, they ensure reliable conductivity and corrosion resistance. The straight orientation and closed barrel design make for easy and secure crimping, while the nylon insulation guarantees safety. With a 105°C operating temperature range and RoHS compliance, these red receptacles offer both functionality and environmental responsibility in your projects. Upgrade to the best in quick disconnect terminals with this essential component from our Faston 250 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55675-2 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.86 mm, .9 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .14 in, 3.56 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP55675-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Voltage (Max): | 300 V |
CSA Certified: | Yes |
RU (UL Component Program): | Approved |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | Yes |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |