5-160583-2
250 PIDG FASTON REC
Enhance your electrical connections with our Faston 250 series receptacle in vibrant red. Crafted with durable brass and coated in tin for lasting performance, this straight orientation terminal is designed for seamless crimping onto 16-22 AWG wires. Its closed barrel construction ensures secure compression, while the nylon insulation guarantees safe operation even in high temperatures up to 105°C. With a .25-inch tab width and .032-inch tab thickness, it accommodates various wire sizes, making it a versatile solution for your crimp terminal needs. RoHS compliant for environmental responsibility, this receptacle is a reliable choice for your connectors, splices, and lug applications. Upgrade your wiring setup with this quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-160583-2 |
Color: | Red |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 22.2 mm, .874 in |
Material: | Brass |
Insulation Material: | Nylon |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 16 - 22 AWG, .3 - 1.5 mm², 592 - 3260 CMA |
Crimp Type: | Compression |
Barrel Type: | Closed |
Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160583-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Voltage (Max): | 300 V |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | Yes |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |