Enhance your Eurocard Type R assembly with this lead-free Pin Assy, designed for seamless board-to-board connections in signal circuit applications. Featuring a 3A amperage and 150 positions, this connector ensures reliable performance. Its vertical mount type with a pitch of 2.54mm and contact material of Copper Alloy guarantees durability and efficient signal transmission. With a PCB retention system and tin-plated terminations, it offers secure attachment to a 2.36mm thick board. Operating within a wide temperature range from -55 to 105°C, this connector is ideal for diverse industrial environments. Its compliant tail design and through-hole press-fit posts provide easy and stable installation. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with this essential Eurocard Type R component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5536096-5
Series: Eurocard Type R
Amperage: 3 A
Gender: Plug
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 150
Mount Orientation: Vertical
GPL: 004
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 6.35 mm
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 50
Number of Signal Positions: 150
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: Yes
Termination Post Length: .25 in, 6.35 mm
Position Locations Loaded: Fully Loaded
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Through Hole - Press-Fit
DIN Size: Half
Type: Vertical
Rows Loaded: A, B, C
Part Aliases: 5536096-5
SKU: AMP5536096-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: