5536019-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-FREE,96 PO
This Lead-Free Eurocard Type R Pin Assembly is designed for 96 PO applications, boasting UL 94V-0 standards compliance for enhanced safety. With a 1.5 A amperage rating, it features a straight connector gender with 96 copper alloy contacts in 3 rows, suitable for board mount installation. The polymer housing and tin-plated contacts ensure durability and reliable signal transmission in a temperature range from -55 to 105°C (-67 to 221°F). This versatile connector, part of the Board to Board system, is ideal for signal circuit applications, with vertical mount orientation and through-hole press-fit post termination. RoHS compliant, it offers high-quality performance for various industrial needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536019-5 |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Polymer |
Number of Contacts: | 96 |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN |
Number of Positions: | 96 |
Mount Orientation: | Vertical |
GPL: | 004 |
Tail Length: | 4.82 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .093 in, 2.36 mm |
Connector Height: | 10.49 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 32 |
Number of Signal Positions: | 96 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
PCB Mount Alignment: | With |
Make First / Break Last: | Yes |
Termination Post Length: | .25 in, 6.35 mm |
Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Standard |
Type: | Right Angle |
Rows Loaded: | A, B, C |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536019-5 |
SKU: | AMP5536019-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. |
Download |
12/18/2017 | P-16-013997 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Shanghai. | Download |