The V42254B1201R480=PC612 MESSERLE is a Eurocard Type R connector assembly designed for power and signal applications. It features a straight plug gender with 48 contacts in 3 rows, suitable for board mount installation with vertical orientation. The connector is made of UL 94V-0 rated materials, ensuring high flammability standards. With a pitch of 2.54 mm (.1 in) and phosphor bronze contact material, it offers reliable connectivity in various environments. Operating temperature ranges from -55 to 105 °C (-67 to 221 °F), making it suitable for diverse industrial settings. This connector, part of the Board to Board PCB Connectors category, is RoHS compliant and offers efficient PCB termination with solder posts. Its DIN 41612 backplane interface type and 11.51 mm height make it ideal for backplane applications in data and devices, meeting the demands of modern connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1393659-6
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Number of Contacts: 48
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 2, 48
Mount Orientation: Vertical
GPL: 004
Tail Length: 2.9 mm
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
Connector Height: 11.51 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D399
Number of Columns: 16
Number of Signal Positions: 48
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Vertical
Make First / Break Last: No
Termination Post Length: .114 in, 2.9 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Standard
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: V42254B1201R480;2-1393659-6
SKU: AMP2-1393659-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/21/2016 P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. Download