5536016-5
ASSY,RECEPT,EURO,TYPE R,L-FREE,A&C,100/1
This Eurocard Type R Connector Assembly is designed for board-to-board signal transmission in electronic systems. Featuring a rugged construction with a UL 94V-0 flammability rating, it ensures reliable performance in demanding environments. The right-angle receptacle design with 100 positions and three rows allows for efficient PCB mounting with boardlock retention. With a contact pitch of 2.54mm and copper alloy sockets, it provides secure connections for data transfer. Operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various applications. RoHS compliant and featuring tin-plated PCB contacts, this connector meets international standards for environmental sustainability. Perfect for use in backplane interfaces, its DIN 41612 standard sizing and solder post termination offer compatibility and ease of installation. Whether for industrial or commercial use, this Eurocard connector ensures high-quality performance in signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5536016-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Contact Configuration: | ACTION PIN |
Number of Positions: | 100 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Tail Length: | 4.82 mm |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 10.49 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 50 |
Number of Signal Positions: | 100 |
Contact Transmits: | Signal (Data) |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Vertical |
PCB Mount Alignment: | With |
Make First / Break Last: | No |
Termination Post Length: | .11 in, 2.79 mm |
Contact Cross Section: | .012 x .024 in |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Standard |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, C |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5536016-5 |
SKU: | AMP5536016-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |