Enhance the strain relief of your connectors with this Diecast Strain Relief Kit in Size 2 from the AMPLIMITE series. Perfect for maintaining cable integrity, this two-piece RFI/EMI shield accessory features a stainless steel latch for secure fastening. With a shielded design and Nickel over Copper plating, it ensures optimal signal protection. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's ideal for various applications. The 90° cable exit angle and included slide latch offer convenience during installation. This RoHS-compliant kit is essential for efficient wire and cable management in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745652-4
Series: AMPLIMITE Kit
Accessory Type: Backshell/Cable Clamp
Shell Size: 2
Package Quantity: 1
Latch Material: Stainless Steel
Clamp Type: Two-Piece RFI/EMI Shield
Number of Positions: 15
GPL: 252
Shield Plating Material: Nickel over Copper
Shield Plating Finish: Bright
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: Yes
GPL Description: Data and Devices
Product Code: 5741
Screw Hole Thread Size: 4-40
ECCN: EAR99
Cable Exit Angle: 90°
Cable Insulation Diameter: .225 in, 5.72 mm
Grommets: Without
Cable Clamp Material: Zinc Alloy
Slide Latch: With
Part Aliases: 5745652-4
SKU: AMP5745652-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: