7-745129-5
SHLDING FERRULE,PLTD,BULK PKG
Shielding Ferrule, Plated and conveniently bulk packaged, our Shielding Ferrule is an essential accessory for your connectivity needs. Part of the AMPLIMITE Kit series, this ferrule ensures reliable contact with its brass construction and tin plating, suitable for shell sizes 5 and 3. Each package contains 100 ferrules, providing ample supply for your projects. Compliant with RoHS standards, this crimp-type ferrule is perfect for various applications in data and devices. Stay connected with confidence using our Shielding Ferrule.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-745129-5 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Contact Plating: | Tin |
Shell Size: | 3, 5 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 7-745129-5 |
SKU: | AMP7-745129-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |