7-745129-0
SHLDING FERRULE,PLTD,BULK PKG
Shielding Ferrules in a plated finish, conveniently packaged in bulk for easy use. Part of the AMPLIMITE Kit series, these ferrules are essential accessories for ensuring secure connections. Made of brass with a tin plating, they provide reliable conductivity. Available in shell sizes 1, 5, and 2, this pack contains 100 pieces, perfect for large-scale projects. Designed for crimping, they meet RoHS compliance standards, making them environmentally friendly. Ideal for various applications, these ferrules guarantee efficient and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-745129-0 |
Series: | AMPLIMITE Kit |
Accessory Type: | Ferrule |
Contact Material: | Brass |
Contact Plating: | Tin |
Shell Size: | 1, 2, 5 |
Package Quantity: | 100 |
GPL: | 252 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5818 |
ECCN: | EAR99 |
Ferrule Type: | Crimp |
Part Aliases: | 7-745129-0 |
SKU: | AMP7-745129-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. |
Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |