583649-2

CONT.CRP.SNAP TW.LF.STRIP

Enhance your industrial connectivity with our AMP Twin-Leaf Crimp Wire Contacts. Designed for seamless termination, these contacts feature a phosphor bronze construction with gold plating in the mating area for reliable performance. With a pitch of 3.96 mm and acceptance of 22-18 AWG wire sizes, they offer versatile compatibility. The contacts are supplied in a convenient strip packaging, making them easy to handle. Meeting RoHS compliance, they guarantee environmental responsibility. Complete with a locking lance for secure retention, these contacts are a must-have for your wiring applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 583649-2
Series: AMP Twin-Leaf
Termination Method: Crimp
Contact Material: Phosphor Bronze
Pitch: .156 in, 3.18 mm, 3.96 mm
Package Quantity: 7000
GPL: 268
Packaging: Strip
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Contact Termination Area Plating: Nickel
GPL Description: Industrial
Product Code: 5196
Wire Size: 22 - 18 AWG, .3 - .9 mm²
ECCN: EAR99
Accepts Wire Insulation Diameter: .045 - .095 in, 1.14 - 2.41 mm
PCB Contact Termination Area Plating Thickness: 30 µin
Contact Retention: With
Wire Contact Termination Area Plating Material: Tin-Lead
Wire Range Color Code: Violet
Contact Retention Type in Housing: Locking Lance
Part Aliases: 583649-2
Replacement Part: 5-583649-2
SKU: AMP583649-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: