1-2112041-1

26POS, MIXED,TAB HSG,ASSY,SEALED

Enhance your automotive connectivity with the LEAVYSEAL series housing, designed for male terminals. Featuring dual rows with options for 2, 4, or 3 positions, and a choice of pitches including 6 mm and 4 mm, this connector ensures secure and efficient signal transmission. With a voltage rating of 42 V DC and IP67/IP69K ingress protection, it's suitable for rugged industrial and commercial transportation applications. Constructed from UL 94V-0 rated PBT GF material, it offers robust performance in temperatures ranging from -40 to 140 °C. The sealable design, along with polarization and strain relief features, guarantee reliable operation. Measuring 3.622 inches in length, 2.47 inches in width, and 1.988 inches in height, with a 90° cable exit angle, it offers flexibility in installation. The black housing, with a mating tab width of .11 inches, complements various setups. With serviceability and terminal position assurance, this connector is a dependable choice for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2112041-1
Series: LEAVYSEAL
Gender: Housing for male terminals
Number of Rows: 2, 3, 4
Pitch: .157 in, .236 in, 4 mm, 6 mm
Voltage: 42 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: 6 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 26
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 140 °C, -40 - 284 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Wire
Length: 3.622 in
Cable Exit Angle: 90°
Height: 1.988 in, 50.5 mm
Width: 2.47 in, 62.75 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2112041-1
SKU: AMP1-2112041-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/30/2022 PCN-22-130620- Feature change. Please be aware of an upcoming feature change to the listed part numbers. 1-2112041-1/-2 Before: Secondary Locking Rev. A After: Improved Secondary Locking Rev. B Secondary Locking improved for 5.8x0.8mm Tab Contact regarding 6mm Cable Crimp improved Download
03/20/2020 P-19-018302 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Esztergom, Hungary to TE Connectivity manufacturing location in Tangier ICT Morocco.


Download