6-2208684-3

39POS,AMP MCP2.8,REC HSG,ASSY

Introducing the LEAVYSEAL series, a versatile housing option designed for female terminals in industrial and commercial transportation applications. With three rows and a 5mm pitch, this connector offers reliable signal transmission at 36V DC, meeting IP67 and IP69K ratings for enhanced durability. Featuring strain relief, polarization, and UL 94V-0 flammability standard compliance, it ensures safe and secure connections in harsh environments. With 39 positions and a 90° cable exit angle, it provides flexibility in wire-to-wire, wire-to-board, and wire-to-device setups. Operating efficiently in temperatures ranging from -40 to 120°C, this connector is serviceable and offers terminal position assurance for added reliability. Its brown body color and compact dimensions make it suitable for various automotive connector accessories, catering to diverse connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-2208684-3
Series: LEAVYSEAL
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 36 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 39
GPL: H94
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 4.744 in
Cable Exit Angle: 90°
Height: 1.732 in, 44 mm
Width: 1.811 in, 46 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 6-2208684-3
SKU: AMP6-2208684-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: