1703997-1
COVER,90,DEGREE
Enhance the functionality of your connectors with this 90-degree cover from our LEAVYSEAL series. Designed for industrial and commercial transportation applications, this black cover ensures optimal cable management with its Wire to Board and Wire-to-Device connector system compatibility. Made of durable Polyamide with a UL 94-HB flammability standard, it guarantees reliable performance even in harsh environments. With a package quantity of 150, you can efficiently meet your project requirements. The 90° cable exit angle and 1.161-inch bundle diameter offer convenient installation, while the operating temperature range of -40 to 120°C (-40 to 248°F) ensures versatility. RoHS compliant, this accessory upholds environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703997-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | Polyamide |
Package Quantity: | 150 |
Number of Positions: | 92 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J541 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 1.161 in, 29.5 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1703997-1 |
SKU: | AMP1703997-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |