6-292228-9

1.5 MINI CT SGL H SMT W/O BOSS

Introducing the AMP Mini CT Series PCB Connector, a versatile solution for board-mount applications. With a single row design and right-angle mount orientation, this connector offers efficient signal connectivity in a compact form factor. Featuring durable Nylon 6T housing in black, it meets UL 94V-0 flammability standards for enhanced safety. The brass contacts, plated with tin for optimal conductivity, accommodate wire sizes ranging from 24 to 28 AWG. With a contact layout of 19 inline pins and a contact amperage rating of 2A, it ensures reliable performance in signal transmission. Certified by UL and CSA, this connector complies with RoHS regulations, making it a sustainable choice for various electronic assemblies. Its tape and box packaging, along with pick and place assembly feature, facilitate easy integration into production processes. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F), it suits diverse environmental conditions. Ideal for wire-to-board connections, this connector is a dependable component in electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-292228-9
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 19
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 1.299 in, 33 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 6-292228-9
SKU: AMP6-292228-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: