Introducing the MINI CT SGL DIP H 3P NAT, a versatile connector from the AMP Mini CT series. Designed for board mount applications, this connector features a single row with three contacts, ideal for signal circuitry. With a housing made of UL 94V-0 rated Nylon GF in a natural color, it ensures durability and safety. The through-hole solder termination method, along with a pitch of 1.5mm (.059 in), facilitates easy and secure installation. Rated for 2A at 50V AC/DC, it meets stringent performance standards. Its compact size, measuring .332 inches (8.45mm) in height, makes it suitable for space-constrained setups. With a matte tin plating finish on the contact mating area, it ensures reliable conductivity. This PCB mount header, featuring shrouded connectors with locking lances, offers secure mating and retention. Certified by UL and CSA, and RoHS compliant, it guarantees quality and environmental responsibility. From wire-to-board applications to pick-and-place assembly features, this connector is a reliable solution for various electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292206-3
Series: AMP Mini CT
Amperage: 2 A
Housing Material: Nylon GF
Number of Contacts: 3
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 2100
Contact Amperage: 2 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .332 in, 8.45 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7479
Wire Size: 22 - 28 AWG
Contact Layout: Staggered
Connector Length: .276 in, 7 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
ECCN: EAR99
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: With
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .118 in, 3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 292206-3
SKU: AMP292206-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: