6-487508-0

TRIOMATE ASY H11P L=3.175,LDFR

Introducing the TRIOMATE ASY H11P L=3.175,LDFR Connector Assembly, a versatile solution for your signal connection needs. This UL 94V-0 compliant assembly features 11 contacts in a single row, with a right-angle housing made of durable thermoplastic. Designed for board mount installation through hole soldering, it ensures secure and reliable connectivity. The contact sockets, made of phosphor bronze and plated with tin, guarantee excellent conductivity. With a pitch of 2.54 mm (.1 in), this assembly is suitable for various applications. Operating temperature ranges from -55 to 105°C (-67 to 221°F), making it ideal for diverse environments. Whether it's for data transmission or device connectivity, this connector ensures high performance. RoHS compliant, it meets the latest environmental standards. Upgrade your connectivity with the TRIOMATE ASY H11P L=3.175,LDFR Connector Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487508-0
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 480
Number of Positions: 11
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .125 in, 3.18 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487508-0
SKU: AMP6-487508-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: