5-520315-7
TRIOMATE ASSY V 7P L=3.556
Introducing the TRIOMATE ASSY V 7P L=3.556, a vital component in the TRIO-MATE series for reliable signal transmission. This connector assembly, featuring 7 contacts in a single row, is designed for board mount installation with through-hole solder termination. Constructed with UL 94V-0 rated thermoplastic housing in a sleek black finish, it offers durability and safety in operation. The straight body orientation, 2.54mm pitch, and socket contact type ensure secure and efficient connections. With a package quantity of 720, it is ideal for bulk applications. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. RoHS compliant and meeting stringent quality standards, it guarantees high performance in data and device connectivity. Perfect for wire-to-board setups, this TRIOMATE assembly is a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-520315-7 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 720 |
Number of Positions: | 7 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-41098-0241;5-520315-7 |
SKU: | AMP5-520315-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |