5-520353-4

TRIOMATE ASSY H 4P L=2.54,LDFR

Introducing the Triomate Assembly H 4P, a versatile connector designed for seamless board mounting. With a pitch of 2.54mm (.1 in) and a housing made of UL 94V-0 thermoplastic, this connector ensures reliable signal transmission in demanding environments. Featuring four positions in a single row, it is perfect for signal circuit applications. The contact sockets, made of phosphor bronze with Tin-Lead plating, guarantee optimal conductivity. With a right-angle mount orientation and Z Bend PCB retention, installation is both secure and space-efficient. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for various industrial applications. RoHS compliant and with a matte finish, it meets international quality standards. Perfect for wire-to-board connectivity, the Triomate Assembly H 4P is a dependable solution for your electronic design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-520353-4
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 961
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .1 in, 2.54 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 5-520353-4
SKU: AMP5-520353-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: