6-520314-7

TRIOMATE ASSY H 17P L=2.54LDFR

Experience seamless connectivity with our TRIOMATE ASSY H 17P L=2.54LDFR. This high-quality connector assembly, part of the TRIO-MATE series, boasts UL 94V-0 standards compliance for enhanced safety. Featuring 17 contacts in a single row, it offers reliable performance in signal applications. The right-angle housing, crafted from durable thermoplastic, ensures robustness in board mount installations. With through-hole solder termination and phosphor bronze contacts plated with tin-lead, it guarantees secure and efficient connectivity. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse environments. Whether for data or device connections, its 250 VAC voltage rating and 1 A amperage make it a versatile choice. With packaging in trays and RoHS compliance, it meets environmental standards without compromising on quality. Elevate your connectivity solutions with the TRIOMATE ASSY H 17P L=2.54LDFR.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-520314-7
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 17
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Package Quantity: 300
Number of Positions: 17
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 961
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Right Angle
Connector System: Wire to Board
ECCN: EAR99
Dielectric Withstanding Voltage: 1400 V AC
Contact Mating Area Plating Finish: Matte
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .1 in, 2.54 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-520314-7
SKU: AMP6-520314-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: