6-120628-0
LOCKING TRIOMATE 10P(L)LDFR
Enhance your connectivity with the LOCKING TRIOMATE 10P(L)LDFR Connector Assembly from our TRIO-MATE series. Built for reliability, this receptacle features a durable thermoplastic housing and phosphor bronze contacts for optimal performance. With a high amperage rating of 1A and a voltage support of 250VAC, it's perfect for signal applications. The connector offers easy installation with through-hole solder termination, and its black housing color adds a sleek touch. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With 10 positions and a pitch of 2.54mm, it provides ample connectivity options. Ideal for board mount applications, it guarantees secure and stable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. With RoHS compliance and ECCN EAR99 classification, it's environmentally friendly and globally exportable. Elevate your connection solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-120628-0 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 108 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 961 |
Mating Retention Type: | Detent |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 3.8 - 6.4 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 1400 V AC |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
Termination Post Tail Length: | .14 in, 3.56 mm |
Insertion Force: | LIF |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-120628-0 |
SKU: | AMP6-120628-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |