6-487509-6

TRIOMATE ASY V17P L=4.064,LDFR

Enhance your signal connections with the TRIOMATE ASY V17P L=4.064, part of the LDFR series. This high-quality connector assembly features a 1A rating and a receptacle gender, perfect for board mount applications. With 17 positions, it offers ample connectivity, while its durable thermoplastic housing in sleek black ensures reliability. The 2.54mm pitch and through-hole solder termination method guarantee secure attachment to your PCB. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Ideal for wire-to-board setups, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-487509-6
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Number of Positions: 17
Housing Color: Black
Mount Orientation: Vertical
GPL: 961
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 5 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
Contact Mating Area Plating Finish: Bright
Mating Retention: Without
Termination Post Tail Length: .16 in, 4.06 mm
Insertion Force: LIF
Material Flammability Standard: UL 94V-0
Part Aliases: 6-487509-6
SKU: AMP6-487509-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: