6-5174215-4

AMPLIMITE.050 PLUG ASS'Y (V) 60P PB-FREE

Experience seamless connectivity with the AMPLIMITE.050 PLUG ASS'Y (V) 60P PB-FREE. This high-quality assembly, part of the AMPLIMITE 0.50 Series, ensures reliable performance with its UL 94V-0 standard compliance. Featuring 60 gold-plated contacts on a dual-row layout, it offers efficient signal transmission with a 1 A amperage rating. Designed for easy installation on PCBs using through-hole soldering, its phosphor bronze construction guarantees durability. With a compact 1.27 mm pitch and all-plastic shell, it provides a secure and space-saving connection solution. Packaged in a convenient tray, this RoHS-compliant connector is an essential component for D-Sub and D-Ribbon connectivity applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-5174215-4
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Plug
Number of Contacts: 60
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Pitch: 1.27 mm
Terminal Type: Solder
Number of Positions: 60
Profile: Standard
Packaging: Tray
Shell Type: All Plastic
Standards Met: UL 94V-0
SKU: AMP6-5174215-4
Post Plating Material: Tin over Nickel
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin
Contact Base Material: Phosphor Bronze
Contact Mating Area Plating Thickness: 30 µin
Contact Shape and Form: Square
PCB Thickness (Recommended): .8 - 1.6 mm
Housing Material: PBT
Centerline (Pitch): 1.27 mm / .05 in
Housing Color: Black
UL Flammability Rating: UL 94V-0
Connector Mounting Type: Board Mount
Mating Connector Lock: Without
PCB Mounting Style: Through Hole - Solder
Mating Alignment: Without
Montageausrichtung der Leiterplatte: Without
PCB Mount Retention: Without
Mating Retention: Without
PCB Mount Alignment: Without
Circuit Application: Signal
Connector System: Cable-to-Board
Product Type: Connector
Row-to-Row Spacing: .1 in / 2.54 mm
Connector Type: Connector Assembly
Shielded: No
Connector and Contact Terminates To: Printed Circuit Board
Termination Post Length: 3.1 mm / .122 in
Operating Temperature Range: -55 - 105 °C / -67 - 221 °F
Supplier Product: PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: