787362-9
100 50SR R/A,REDESIGN
Enhance connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle, featuring high-performance UL E28476 and UL 94V-0 standards compliance for optimal safety and reliability. With 100 gold-plated contacts on a durable thermoplastic housing, this connector ensures secure board-mounting through-hole solder termination. Designed with precision, it offers a pitch of 1.27mm and a full metal shell for robust protection. Suitable for various applications, this connector guarantees efficient signal transmission with its phosphor bronze contacts, making it an essential component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787362-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP787362-9 |
Shell Plating Finish: | Bright |
Post Size: | .012 in |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .093 in / 2.36 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Montageausrichtung der Leiterplatte: | Without |
Boardlock Material: | Copper Alloy |
Mating Retention: | Without |
Boardlock Plating Material: | Tin-Lead over Nickel |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Mounting Holes |
PCB Mount Retention: | With |
Mating Alignment: | Without |
Mating Connector Lock: | With |
Mounting Hole Diameter: | .109 in |
Circuit Application: | Signal |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Sealable: | No |
Termination Post Length: | 3.05 mm / .12 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |