749069-9
100 50SR VERT RCPT ASSY
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle, meticulously designed for high-performance applications. Crafted with precision, this connector features a durable thermoplastic housing that ensures reliable operation. With UL 94V-0 certification, it meets stringent safety standards. Boasting 100 contacts in a double-row configuration, it offers ample connectivity options. The phosphor bronze contacts with gold plating guarantee excellent signal transmission, while the 1.27mm pitch and through-hole solder termination make for easy installation. Its full metal shell and latch mating retention type provide secure connections, ideal for industrial environments. RoHS compliant and packaged in a convenient tube, it's the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749069-9 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 100 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP749069-9 |
Shell Plating Material: | Nickel over Copper |
Post Size: | .02 in |
Bracket Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
Post Plating Material: | Tin |
Shell Material: | Carbon Steel |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mounting Hole Diameter: | .109 in |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
Mating Connector Lock Type: | Latch |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Sealable: | No |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |