6-520315-2
TRIOMATE ASY V 12P L=3.556LDFR
Introducing the TRIOMATE ASY V 12P L=3.556LDFR Connector Assembly, a versatile solution for your signal transmission needs. With a straight body orientation and through-hole solder termination method, this 12-contact receptacle ensures secure and reliable connections on the PCB. Made of UL 94V-0 rated thermoplastic housing in a sleek black finish, it meets stringent flammability standards. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its 2.54mm (.1 in) pitch and vertical mount orientation offer easy integration onto the board. Each package contains 480 units, making it ideal for bulk installations. With tin-plated phosphor bronze contacts and bright plating finish in the mating area, it guarantees excellent conductivity. RoHS compliant and with an ECCN of EAR99, this connector upholds international standards of quality and environmental responsibility. Perfect for wire-to-board connections in data and devices applications, it ensures seamless performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-520315-2 |
Series: | TRIO-MATE |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 480 |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 961 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | Z Bend |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1012 |
Cable Entry: | Vertical |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Bright |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Insertion Force: | LIF |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-520315-2 |
SKU: | AMP6-520315-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |