Enhance your electrical connections with the FASTON 250 series Flag Receptacle. Crafted from high-quality brass, this terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Featuring an open barrel design and Tab-Lok crimp type, it accommodates wire sizes ranging from .82 to 3.31 mm² (18 to 12 AWG). With an overall length of 17.02 mm (.67 in) and compatibility with 6.35 mm (.25 in) tab widths, this receptacle is both versatile and durable. Its RoHS compliance guarantees environmentally friendly usage, making it an essential component for various applications in the automotive, industrial, and electronic sectors. Upgrade your connectivity with this premium Quick Disconnect terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63445-5
Series: FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 17.02 mm, .67 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 12 AWG, .82 - 3.31 mm²
Crimp Type: Tab-Lok
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .21 in, 2.79 - 5.33 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63445-5
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: