63256-2
MAG-MATE 187 FAST TAB
Upgrade your wire terminal connections with the MAG-MATE 187 FAST TAB from our exclusive series. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient installations. Mating retention is guaranteed with the dimple design, offering peace of mind in your connections. Crafted for superior performance, these Magnet Wire Terminals meet RoHS compliance standards, making them a reliable and environmentally conscious choice for any project. Elevate your connectivity with the MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63256-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63256-2 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 4.75 mm / .187 in |
Mating Tab Thickness: | .508 mm / .02 in |
Material Thickness: | .508 mm / .02 in |
Overall Length: | 16 mm / .63 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.68 mm / .3 in |
Identification Number: | 10 |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |