63837-1
FASTON .110 RECEPTACLE 26-22 AWG TPBR
Enhance your electrical connections with this FASTON .110 Receptacle, perfect for 26-22 AWG wiring applications. Crafted from durable brass with a tin plating, it ensures optimal conductivity and longevity. The straight orientation and F-Crimp design make for easy installation, while its compact size of .327 inches (8.31 mm) suits various setups. With an operating temperature range of -40 to 110°C (-40 to 230°F), it performs reliably in diverse environments. RoHS compliant, this receptacle guarantees safety and quality assurance. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63837-1 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | .327 in, 8.31 mm |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | .12 - .41 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP63837-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | Without |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |