Enhance your electrical connections with this FASTON 250 Receptacle, designed for 16-12 AWG wires. Crafted from durable steel with a nickel-plated finish, it ensures reliable conductivity. The straight orientation and F-Crimp design offer easy installation, accommodating wire sizes of 1.31 - 3.31 mm². With an operating temperature range of -40 to 250 °C, this receptacle is suitable for various environments. Its open barrel type accepts wire insulation with a diameter of 5.33 - 6.73 mm, providing versatility in application. ROHS compliant and part of the Quick Disconnects product line, it guarantees quality and performance. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63892-1
Series:FASTON 250
Contact Material:Steel
Contact Plating:Nickel
Overall Length:20.88 mm, .822 in
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.21 - .265 in, 5.33 - 6.73 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63892-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: