6651593-1

CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA

Enhance your power connections with this straight socket connector from the ELCON Drawer series. Crafted from durable thermoplastic with a UL 94V-0 flammability rating, it ensures safety and reliability. Featuring through-hole solder termination and a 2.5mm pitch, this connector is ideal for board mounting in a vertical orientation. With a contact rating of 35A at 250V AC/DC and 600V AC/DC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the tin-plated termination ensures durability. Suitable for a wide operating temperature range and compliant with RoHS standards, this receptacle connector is a must-have for power applications. With 70 positions for ample connectivity, it's perfect for data and devices requiring hot-pluggable functionality. Additionally, the connector's matrix layout and board-to-board configuration make it versatile for various circuit applications. Individually packaged in a box, it's easy to handle and store for your convenience. Upgrade your power systems with this high-quality connector, designed for performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6651593-1
Series: ELCON Drawer
Housing Material: Thermoplastic
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .295 in, 2.5 mm, .472 in, 7.5 mm
Voltage: 250 V AC, 250 V DC, 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 1
Contact Amperage: 35 A
Number of Positions: 70
Housing Color: Black
Mount Orientation: Vertical
GPL: G63
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: Without
Contact Termination Plating Thickness: 3.05 µm
Connector Height: 14 mm, .551 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D034
Number of Power Positions: 7
Contact Layout: Matrix
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Receptacle
ECCN: EAR99
Board to Board Configuration: Vertical
Termination Post Tail Length: .133 in, .161 in, 3.38 mm, 4.09 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Contact Material (Power): Phosphor Bronze Alloy
Mating / Unmating Configuration: Hot Pluggable
Material Flammability Standard: UL 94V-0
Part Aliases: 6651593-1
SKU: AMP6651593-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: