6648428-1
CONTACT,SKT,SIZE #0
Enhance power connectivity with this essential CONTACT,SKT,SIZE #0 from the ELCON Drawer series. Crafted from durable Copper Alloy with a Gold plating, it ensures reliable performance in various applications. Designed for board and thread mounting, it features an M6 internal thread termination for secure installation. With a high amperage rating of 200 A, it facilitates efficient power transfer. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it meets stringent industry standards for reliability. Suitable for power circuit applications, this Contact Socket comes in a package quantity of 100, making it ideal for bulk installations. Compliant with RoHS standards, it guarantees eco-friendly usage. Upgrade your power connectors with this high-quality Contact for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6648428-1 |
Series: | ELCON Drawer |
Accessory Type: | Contact |
Mount Type: | Board Mount, M6 Internal Thread, Thread Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Type: | Socket |
Package Quantity: | 100 |
Contact Amperage: | 200 A |
Termination Type: | Thread Mount |
GPL: | G65 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 200 µin, 5 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Data and Devices |
Product Code: | H848 |
Connector System: | Bus Bar-to-Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1 µm, 40 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Orientation: | Straight |
Contact Product Type: | Contact |
Part Aliases: | 6648428-1 |
SKU: | AMP6648428-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |