Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless integration in electronic assemblies. With a single row configuration and through-hole solder termination method, these connectors offer reliable performance. Featuring 20 pin contacts with a pitch of 2.54mm, they ensure efficient signal transmission. The housing, made of UL 94V-0 rated thermoplastic in a sleek black color, guarantees durability and safety. With a vertical mount orientation and stackable design, these headers provide flexibility in assembly. Each connector is meticulously crafted with copper alloy contacts plated with tin, meeting industrial standards for quality and performance. Perfect for board-to-board connections, these headers are essential components for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-146455-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 150
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 7-146455-0
SKU: AMP7-146455-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: