Enhance your connectivity with this 13-pin black CT Connector Mount Receptacle Assembly, ideal for power and signal applications. Designed for durability and ease of use, it features Polybutylene Terephthalate - GF housing and Cable Mount (Free-Hanging) installation. With Insulation Displacement Crimp (IDC) termination and a 2mm pitch, it ensures secure and efficient connections. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is reliable in various environments. Its compact design, suitable for Wire to Board systems, offers seamless integration. RoHS compliant, it meets environmental standards for sustainable sourcing. Elevate your connectivity solutions with this high-quality CT Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-173977-3
Color: Black
Series: AMP CT
Amperage: 2 A
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .079 in, 2 mm
Number of Positions: 13
GPL: 398
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 0406
Connector System: Wire to Board
Mating Retention: Without
Part Aliases: 7-173977-3
SKU: AMP7-173977-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: