7-968970-1
MCP2.8 GEH ASSY 6P
Enhance signal connectivity in automotive and industrial applications with the MCP2.8 GEH ASSY 6P. This AMP MCP 2.8 connector system, featuring a housing for female terminals, offers reliable performance with its 6-position, 2-row design. With a 5mm pitch and 28V DC voltage rating, it ensures efficient power transmission. Constructed from durable PBT GF material and suitable for operating temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is designed for robust performance in challenging environments. Its compact dimensions, measuring .63" in length, .945" in height, and 16mm in width, make it suitable for space-constrained installations. The 180° cable exit angle and terminal position assurance further enhance its usability. With RoHS compliance and a natural body color, this connector meets stringent environmental standards while offering easy integration into various systems. Whether in commercial transportation or industrial settings, the MCP2.8 GEH ASSY 6P is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-968970-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .63 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 16 mm, .63 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 7-968970-1 |
SKU: | AMP7-968970-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |