Enhance your automotive connectivity with this essential component from our AMP MCP 2.8 Connector System series. Designed for female terminals, this housing accommodates up to 3 positions, ensuring seamless signal transmission in your vehicle. Crafted with PA GF body material, it guarantees durability and reliability even in rugged environments. With a mating tab width of 2.8mm, it offers a secure fit for optimal performance. Sealable for added protection, this connector is a must-have for any automotive application. Trust in its quality and compatibility for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1718625-1
GPL: N10
Product Code: M105
GPL Description: Automotive
Number of Positions: 3
Gender: Housing for female terminals
Series: AMP MCP 2.8,AMP MCP Connector System
Sealable: Yes
Body Material: PA GF
Hybrid Connector : No
Mating Tab Width: .11 in, 2.8 mm
Circuit Application: Signal
Part Aliases: 1-1718625-1
SKU: AMP1-1718625-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: