1-968976-1
MCP2.8 BU-GEH 3P
Discover the MCP2.8 BU-GEH 3P, a versatile housing component within the AMP MCP 2.8 Connector System. Designed for female terminals, this black housing boasts a single row with 3 positions, perfect for signal applications in automotive settings. With a 5.5mm pitch and 28V DC voltage rating, it ensures reliable performance even in harsh environments, operating flawlessly between -40 to 120°C. Its PA GF body material meets UL 94-HB flammability standards, guaranteeing safety. Featuring a compact size of 1.082" in length, 1.02" in width, and .382" in height, it offers easy installation without compromising on durability. With terminal position assurance and a primary locking feature, it ensures secure connectivity. RoHS compliant and serviceable, it aligns with environmental and maintenance standards. Whether for wire-to-wire connections or automotive accessories, this housing is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-968976-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N10 |
Packaging: | Container |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | 1.082 in |
Cable Exit Angle: | Other |
Height: | .382 in, 9.7 mm |
Width: | 1.02 in, 26 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-968976-1 |
SKU: | AMP1-968976-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |