1801286-1
9W SEALED CONNECTOR FOR MCP CONTACT
Enhance your automotive connectivity with the AMP MCP 2.8 Connector System, featuring a housing designed for female terminals. This versatile component boasts a double-row configuration with a 5mm pitch, ideal for signal applications. With a 12V DC voltage rating and IPX9K ingress protection, it ensures reliable performance in demanding environments. Crafted from durable PBT GF material and meeting UL 94-HB flammability standards, it guarantees safety and longevity. The 180° cable exit angle and compact dimensions make it easy to integrate into various systems, while its black housing adds a sleek touch. With features like polarization, sealability, and terminal position assurance, it offers easy installation and maintenance. RoHS compliant and suitable for a wide range of temperatures, it's a must-have for any automotive project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801286-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
IP Rating: | IPX9K |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 9 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Board |
Length: | 1.724 in |
Cable Exit Angle: | 180° |
Height: | 1.024 in, 26 mm |
Width: | 1.49 in, 38 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 1 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801286-1 |
SKU: | AMP1801286-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |