2-1418994-1

AMP MCP 2.8 HSG.WITH SEC.10POS.

Easily connect and secure your AMP MCP 2.8 female terminals with this 10-position housing, designed for efficient wire-to-board or wire-to-device applications. With a 5.5mm pitch and PA GF body material meeting UL 94-HB flammability standards, it ensures reliable performance in automotive environments. Operating within a wide temperature range from -40 to 120°C, this blue housing offers durability and serviceability. Featuring a compact design with a height of 19.3mm, width of 23.6mm, and a mating tab width of 2.8mm, it facilitates efficient installations. Its primary locking feature on the terminal provides added security, making it an essential component for automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1418994-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .217 in, 5.5 mm
Voltage: 28 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: No
Body Material: PA GF
Number of Positions: 10
GPL: N10
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M131
Connector System: Wire to Board, Wire-to-Device
Length: 1.319 in
Cable Exit Angle: Other
Height: 19.3 mm, .76 in
Width: 23.6 mm, .929 in
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2-1418994-1
SKU: AMP2-1418994-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: