7-968975-1
MCP2,8 GEH ASSY 21P
Enhance your connectivity with the MCP2.8 GEH ASSY 21P, a vital component of the AMP MCP 2.8 Connector System. Designed for housing female terminals, this assembly features three rows with a 5mm pitch for efficient signal transmission. With 21 positions and a 28V DC voltage rating, it is ideal for industrial and commercial transportation applications. Constructed with durable PBT GF material, it can withstand operating temperatures ranging from -40 to 120°C. The natural-colored housing, measuring 1.476 inches in length and .945 inches in height, offers a secure wire-to-wire connection with a 180° cable exit angle. Terminal position assurance ensures reliable performance, while the primary locking feature adds further security. Whether in automotive or other environments, this assembly is a dependable solution for your connectivity needs. Please note that it is not applicable for lead-free solder processes.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-968975-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 21 |
GPL: | J96 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.476 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 7-968975-1 |
SKU: | AMP7-968975-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |