776524-2
AS 16, 4P PLUG ASSY, RD, KEY 2
Enhance your automotive wiring setup with this AMPSEAL 16 series 4P Plug Assembly, designed for seamless connectivity in rugged environments. Featuring a two-row housing for female terminals, it ensures secure and efficient power transmission. With a pitch of .209 inches and a voltage rating of 250 VDC, it meets high-performance standards for industrial and commercial transportation applications. This assembly, featuring a durable PBT GF body in gray, is IP67 rated for reliable protection against dust and water ingress. The integrated strain relief and polarization mechanism guarantee proper alignment and strain relief, while the terminal position assurance capability adds an extra layer of security. Operating flawlessly in temperatures ranging from -40 to 125°C, this assembly is a dependable solution for your connectivity needs. RoHS compliant and serviceable, it offers peace of mind in both installation and maintenance. Whether for 12V or 240V systems, this assembly is a versatile and essential component for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776524-2 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .209 in, 5.3 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | .997 in |
Cable Exit Angle: | 180° |
Height: | 1.055 in, 26.8 mm |
Width: | 1.445 in, 36.7 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Gray |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 2 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776524-2 |
SKU: | AMP776524-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |