Elevate your PCB connectivity with our AMPMODU Headers, featuring a single row design with 39 pin contacts spaced at a pitch of 2.54mm (.1 in). The housing, made of durable black thermoplastic GF, ensures reliable performance in industrial environments. These vertical mount headers, stackable for added versatility, offer through-hole solder termination for secure PCB attachment. With tin-plated contact mating areas and square pin shapes, they guarantee efficient signal transmission. Their .3-inch stack height and compact .025-inch post size make them ideal for board-to-board and mezzanine stacking applications. Trust in our high-quality connectors for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146458-9
Series: AMPMODU Headers
Housing Material: Thermoplastic - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 39
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
Contact Mating Area Length: .123 in, 3.12 mm
Part Aliases: 8-146458-9
SKU: AMP8-146458-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: