8-968971-1
MCP2.8 GEH 9P
Enhance your automotive connectivity with the MCP2.8 GEH 9P housing, part of the AMP MCP 2.8 Connector System. Designed for female terminals, this sturdy PBT GF housing accommodates 9 positions across 3 rows, with a 5mm pitch for secure signal transmission in industrial and commercial transportation applications. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), its durable construction ensures reliable performance. With an eye-catching yellow body, this connector features a 180° cable exit angle and primary locking feature for added security. RoHS compliant, it upholds environmental standards while offering convenience and efficiency in wire-to-wire connections. Elevate your assembly process with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-968971-1 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 9 |
GPL: | J96 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 21 mm, .827 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Yellow |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 8-968971-1 |
SKU: | AMP8-968971-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/12/2019 | E-19-011087 - Product Improvement. New housing design has an optimized geometry to make housing more robust. | Download |
10/25/2019 | P-19-017986 -Manufacturing location change. Following Part Numbers will be transferred from TE Steinach to TE Oostkamp. | Download |