1-1718628-1

AMP MCP 2.8 HSG. 4POS.,ASS'Y

Experience seamless connectivity with the AMP MCP 2.8 Housing Assembly, designed for four female terminals. Crafted from durable PA GF material in a sleek black finish, this assembly ensures reliable performance in automotive applications, with a wide operating temperature range of -40 to 120°C (-40 to 248°F). Featuring a 180° cable exit angle and a compact design measuring 1.488" in length, 1.25" in width, and 0.654" in height, it offers easy integration into various systems. With a primary locking feature on the terminal and sealable construction, this assembly guarantees secure and watertight connections, ideal for signal transmission. RoHS compliant and serviceable, it upholds the highest standards of quality and sustainability in automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1718628-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 1
Voltage: 12 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 4
GPL: N10
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M105
Connector System: Wire to Wire
Length: 1.488 in
Cable Exit Angle: 180°
Height: 16.6 mm, .654 in
Width: 1.25 in, 31.75 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1718628-1
SKU: AMP1-1718628-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/15/2023 P-23-024991 - Product improvement. transfer and assembly process optimization of PNs listed below in this PCN, from TE Esztergom to TE Shirwal. The transfer process follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. Download