Enhance connectivity in your automotive applications with this TAB HSG 2.8MM 6POS housing. Designed for use with male terminals in the AMP MCP Connector System, this housing features a 5mm pitch and a voltage rating of 28 V DC. Its durable PA GF body construction ensures reliable performance in temperatures ranging from -40 to 120°C. With a compact design measuring .689 inches in length, 1.205 inches in height, and 1.396 inches in width, it offers a secure cable exit angle of 180°. Ideal for signal circuit applications, this industrial and commercial transportation accessory is RoHS compliant, making it a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-965641-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 6
GPL: J96
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: .689 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Other
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 4-965641-1
SKU: AMP4-965641-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/27/2020 P-20-019306 - Manufacturing location change. Following Part Numbers will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco. 4-965641-1 6-965641-1
Download