2109441-4
MCP 2.8 8/4P PLUG ASSY BLK/A
Enhance your automotive connectivity with the MCP 2.8 8/4P Plug Assembly in Black. This essential component, part of the AMP MCP Connector System, features a housing designed for female terminals with two rows and a 6mm pitch for secure and efficient connections. With a voltage rating of 12V DC and UL 94-HB material flammability standard compliance, it ensures reliable performance even in demanding environments. The connector is sealable and operates effectively in a wide temperature range from -40 to 120°C (-40 to 248°F), making it suitable for various applications. Offering eight positions and lead-free solder capability, it guarantees both functionality and environmental responsibility. Its compact design, with a length of 1.315 inches and a height and width of 1.254 and 1.23 inches respectively, allows for easy integration, while the 180° cable exit angle offers flexibility in installation. Whether for signal transmission or power distribution, this connector, with its black PBT GF body, is a dependable solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2109441-4 |
Series: | AMP MCP 2.8,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 12 V DC |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N10 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M105 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.315 in |
Cable Exit Angle: | 180° |
Height: | 1.254 in, 31.85 mm |
Width: | 1.23 in, 31.25 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2109441-4 |
SKU: | AMP2109441-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |